dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-QFN-S (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-QFN-S (6x6)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP64GS502-I/MM

DigiKey Part Number
DSPIC33EP64GS502-I/MM-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP64GS502-I/MM
Description
IC MCU 16BIT 64KB FLASH 28QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-QFN-S (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP64GS502-I/MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
70 MIPs
Supplier Device Package
28-QFN-S (6x6)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.06000¥47.06
25¥43.00400¥1,075.10
100¥39.03440¥3,903.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.