dsPIC33 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV44M28A

DigiKey Part Number
150-EV44M28A-ND
Manufacturer
Manufacturer Product Number
EV44M28A
Description
EVAL BOARD FOR DSPIC33
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
dsPIC33 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Microchip Technology
Voltage - Input
8V ~ 18V
Packaging
Box
Regulator Topology
Buck-Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up or Down
Utilized IC / Part
dsPIC33
Outputs and Type
1 Non-Isolated Output
Base Product Number
Power - Output
20W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,414.67000¥1,414.67
Manufacturers Standard Package