DM320008-C | |
---|---|
DigiKey Part Number | DM320008-C-ND |
Manufacturer | |
Manufacturer Product Number | DM320008-C |
Description | PIC32MZ GRAPHICS EVAL BRD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ PIC32MZ Embedded Graphics PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® microAptiv™ | |
Platform | ||
Utilized IC / Part | PIC32MZ | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,224.47000 | ¥2,224.47 |