


DM320010 | |
|---|---|
DigiKey Part Number | DM320010-ND |
Manufacturer | |
Manufacturer Product Number | DM320010 |
Description | PIC32MZ GRAPHICS EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ PIC32MZ Embedded Graphics PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC32MZ |
Series | Mounting Type Fixed |
Packaging Bag | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment MPLAB X |
Type MCU 32-Bit | Base Product Number |
Core Processor MIPS32® microAptiv™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,471.02000 | ¥1,471.02 |

