CL520K4-G | ||
---|---|---|
DigiKey Part Number | CL520K4-GTR-ND - Tape & Reel (TR) CL520K4-GCT-ND - Cut Tape (CT) CL520K4-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL520K4-G | |
Description | IC LED DRIVER LINEAR 20MA TO252 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA TO-252 (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL520K4-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 1V ~ 90V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
25 | ¥6.17880 | ¥154.47 |
100 | ¥5.60960 | ¥560.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.60963 | ¥11,219.26 |