CL2K4-G

DigiKey Part Number
CL2K4-GTR-ND - Tape & Reel (TR)
CL2K4-GCT-ND - Cut Tape (CT)
CL2K4-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL2K4-G
Description
IC LED DRIVER LINEAR 20MA TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current Dimming 20mA TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
CL2K4-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
90V
Voltage - Output
90V
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.34000¥6.34
25¥5.20320¥130.08
100¥4.79660¥479.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.79665¥9,593.30
Manufacturers Standard Package