CAP1106-1-AIA-TR | ||
---|---|---|
DigiKey Part Number | CAP1106-1-AIA-TR-ND - Tape & Reel (TR) CAP1106-1-AIA-TRCT-ND - Cut Tape (CT) CAP1106-1-AIA-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAP1106-1-AIA-TR | |
Description | IC TOUCH SENSOR 6CH 10VDFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | CAP1106-1-AIA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
25 | ¥7.14200 | ¥178.55 |
100 | ¥6.48540 | ¥648.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.48540 | ¥32,427.00 |