T55B337M2R5C0045 | ||
---|---|---|
DigiKey Part Number | 718-T55B337M2R5C0045TR-ND - Tape & Reel (TR) 718-T55B337M2R5C0045CT-ND - Cut Tape (CT) 718-T55B337M2R5C0045DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55B337M2R5C0045 | |
Description | CAP TANT POLY 330UF 2.5V 1411 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 45mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55B337M2R5C0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.67000 | ¥6.67 |
10 | ¥4.81300 | ¥48.13 |
50 | ¥4.20480 | ¥210.24 |
100 | ¥3.42670 | ¥342.67 |
500 | ¥2.80350 | ¥1,401.75 |
1,000 | ¥2.41416 | ¥2,414.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.25839 | ¥4,516.78 |
4,000 | ¥2.14158 | ¥8,566.32 |
10,000 | ¥2.06371 | ¥20,637.10 |
14,000 | ¥2.02944 | ¥28,412.16 |