
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATZB-212B-XPRO | |
---|---|
DigiKey Part Number | ATZB-212B-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-212B-XPRO |
Description | EVAL BOARD ZIGBIT AT86RF212B |
Customer Reference | |
Detailed Description | AT86RF212B Xplained Pro Transceiver; 802.15.4 (6LoWPAN, Zigbee®) Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (6LoWPAN, Zigbee®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AT86RF212B | |
Note | - | |
Base Product Number |
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.