ATWILC3000A-MU-Y | |
---|---|
DigiKey Part Number | ATWILC3000A-MU-Y-ND |
Manufacturer | |
Manufacturer Product Number | ATWILC3000A-MU-Y |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
EDA/CAD Models | ATWILC3000A-MU-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8PSK, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 18 | |
Voltage - Supply | 3.6V | |
Current - Receiving | 92mA | |
Current - Transmitting | 325mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
25 | ¥37.35480 | ¥933.87 |
100 | ¥35.50770 | ¥3,550.77 |