ATMXT640UD-CCU001 | |
---|---|
DigiKey Part Number | 150-ATMXT640UD-CCU001-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT640UD-CCU001 |
Description | MAXTOUCH UD SERIES, 640 CHANNEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 88-UFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 3.47V, 3.14V ~ 3.47V | |
Current - Supply | 40 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-UFBGA | |
Supplier Device Package | 88-UFBGA (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
25 | ¥37.02400 | ¥925.60 |
100 | ¥35.60800 | ¥3,560.80 |