ATMXT1066TD-NHUR002 | |
---|---|
DigiKey Part Number | 150-ATMXT1066TD-NHUR002TR-ND - Tape & Reel (TR) 150-ATMXT1066TD-NHUR002CT-ND - Cut Tape (CT) 150-ATMXT1066TD-NHUR002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMXT1066TD-NHUR002 |
Description | IC MAXTOUCH TOUCHSCREEN CTLR BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, SPI Interface 117-UFBGA (9.5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 117-UFBGA | |
Supplier Device Package | 117-UFBGA (9.5x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
25 | ¥50.89800 | ¥1,272.45 |
100 | ¥46.13650 | ¥4,613.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥46.13665 | ¥230,683.25 |