ATMEGA128-16ANR | ||
---|---|---|
DigiKey Part Number | ATMEGA128-16ANRTR-ND - Tape & Reel (TR) ATMEGA128-16ANRCT-ND - Cut Tape (CT) ATMEGA128-16ANRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA128-16ANR | |
Description | IC MCU 8BIT 128KB FLASH 64TQFP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 64-TQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATMEGA128-16ANR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.39000 | ¥137.39 |
25 | ¥125.85000 | ¥3,146.25 |
100 | ¥121.03300 | ¥12,103.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥121.03301 | ¥121,033.01 |