EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC

AT93C46DN-SH-T

DigiKey Part Number
AT93C46DN-SH-TTR-ND - Tape & Reel (TR)
AT93C46DN-SH-TCT-ND - Cut Tape (CT)
AT93C46DN-SH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT93C46DN-SH-T
Description
IC EEPROM 1KBIT 3-WIRE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C46DN-SH-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA46-I/SNMicrochip Technology48993AA46-I/SN-ND¥5.64000Similar
93AA46CT-I/SNMicrochip Technology5,18293AA46CT-I/SNCT-ND¥3.13000Similar
AT93C46DN-SH-BMicrochip Technology2,506AT93C46DN-SH-B-ND¥2.33000Similar
CAV93C46VE-GT3onsemi2,986488-CAV93C46VE-GT3CT-ND¥3.76000Similar
M93C46-WMN6TPSTMicroelectronics13,973497-5090-1-ND¥1.97000Similar
In-Stock: 27,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.25612¥9,024.48
Manufacturers Standard Package