AT89C51RC2-SLSUM | ||
---|---|---|
DigiKey Part Number | AT89C51RC2-SLSUM-ND | |
Manufacturer | ||
Manufacturer Product Number | AT89C51RC2-SLSUM | |
Description | IC MCU 8BIT 32KB FLASH 44PLCC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 44-PLCC (16.6x16.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT89C51RC2-SLSUM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 60MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.84000 | ¥69.84 |
25 | ¥64.06320 | ¥1,601.58 |
100 | ¥58.04710 | ¥5,804.71 |