Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT25320B-XHL-T | |
|---|---|
DigiKey Part Number | AT25320B-XHL-TTR-ND - Tape & Reel (TR) AT25320B-XHL-TCT-ND - Cut Tape (CT) AT25320B-XHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25320B-XHL-T |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25320B-XHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | ¥6.98000 | Similar |
| 25AA320AT-I/ST | Microchip Technology | 45 | 25AA320AT-I/STCT-ND | ¥6.98000 | Similar |
| 25AA320AXT-I/ST | Microchip Technology | 0 | 25AA320AXT-I/STTR-ND | ¥7.72094 | Similar |
| 25AA320X-I/ST | Microchip Technology | 0 | 25AA320X-I/ST-ND | ¥8.41030 | Similar |
| 25AA320XT-I/ST | Microchip Technology | 0 | 25AA320XT-I/STCT-ND | ¥8.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.01088 | ¥20,054.40 |






