
M95320-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-M95320-DFDW6TPTR-ND - Tape & Reel (TR) 497-M95320-DFDW6TPCT-ND - Cut Tape (CT) 497-M95320-DFDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DFDW6TP |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/MS | Microchip Technology | 45 | 25AA320A-I/MS-ND | ¥6.98000 | Similar |
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | ¥6.98000 | Similar |
| 25AA320AT-I/MS | Microchip Technology | 1,535 | 25AA320AT-I/MSCT-ND | ¥7.70000 | Similar |
| 25LC320A-E/MS | Microchip Technology | 231 | 25LC320A-E/MS-ND | ¥7.61000 | Similar |
| 25LC320A-E/ST | Microchip Technology | 410 | 25LC320A-E/ST-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥4.09700 | ¥40.97 |
| 25 | ¥3.99360 | ¥99.84 |
| 50 | ¥3.91120 | ¥195.56 |
| 100 | ¥3.82790 | ¥382.79 |
| 250 | ¥3.71648 | ¥929.12 |
| 500 | ¥3.63148 | ¥1,815.74 |
| 1,000 | ¥3.54659 | ¥3,546.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.37747 | ¥13,509.88 |
| 8,000 | ¥3.29392 | ¥26,351.36 |
| 12,000 | ¥3.24552 | ¥38,946.24 |
| 20,000 | ¥3.18511 | ¥63,702.20 |
| 28,000 | ¥3.14574 | ¥88,080.72 |

