Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT25C32A-UTR-B | |
|---|---|
DigiKey Part Number | 1219-1184-ND |
Manufacturer | |
Manufacturer Product Number | FT25C32A-UTR-B |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | ¥6.98000 | Similar |
| 25AA320AX-I/ST | Microchip Technology | 2 | 25AA320AX-I/ST-ND | ¥7.70000 | Similar |
| 25AA320X-I/ST | Microchip Technology | 0 | 25AA320X-I/ST-ND | ¥8.41030 | Similar |
| AT25320B-XHL-B | Microchip Technology | 85 | AT25320B-XHL-B-ND | ¥4.12000 | Similar |
| BR25S320FVT-WE2 | Rohm Semiconductor | 0 | BR25S320FVT-WE2CT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.64460 | ¥164.46 |







