
BR25H320FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H320FVT-2CE2TR-ND - Tape & Reel (TR) BR25H320FVT-2CE2CT-ND - Cut Tape (CT) BR25H320FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320FVT-2CE2 |
Description | IC EEPROM 32KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H320FVT-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H320FVT-5ACE2 | Rohm Semiconductor | 2,950 | 846-BR25H320FVT-5ACE2CT-ND | ¥6.80000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥5.13900 | ¥51.39 |
| 25 | ¥4.99920 | ¥124.98 |
| 50 | ¥4.89540 | ¥244.77 |
| 100 | ¥4.78800 | ¥478.80 |
| 250 | ¥4.64544 | ¥1,161.36 |
| 500 | ¥4.53730 | ¥2,268.65 |
| 1,000 | ¥4.42942 | ¥4,429.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.25953 | ¥12,778.59 |

