EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H320FVT-5ACE2

DigiKey Part Number
846-BR25H320FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H320FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR25H320FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H320FVT-5ACE2
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4K x 8
Supplier Device Package
8-TSSOP-B
Memory Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥6.38300¥63.83
25¥6.20960¥155.24
50¥6.07900¥303.95
100¥5.94650¥594.65
250¥5.76992¥1,442.48
500¥5.63564¥2,817.82
1,000¥5.50170¥5,501.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.29071¥15,872.13
Manufacturers Standard Package