

AT24C16C-SSHM-B | |
|---|---|
DigiKey Part Number | AT24C16C-SSHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C16C-SSHM-B |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16C-SSHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16T-I/SN | Microchip Technology | 4,199 | 24AA16T-I/SNCT-ND | ¥3.58000 | Similar |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | ¥3.49000 | Similar |
| BR24G16FJ-3GTE2 | Rohm Semiconductor | 2,400 | BR24G16FJ-3GTE2CT-ND | ¥2.51000 | Similar |
| BR24S16FJ-WE2 | Rohm Semiconductor | 1,440 | BR24S16FJ-WE2CT-ND | ¥4.57000 | Similar |
| BR24T16FJ-WE2 | Rohm Semiconductor | 668 | BR24T16FJ-WE2CT-ND | ¥3.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 25 | ¥3.00800 | ¥75.20 |



