APTGT300SK60D3G | ||
---|---|---|
DigiKey Part Number | APTGT300SK60D3G-ND | |
Manufacturer | ||
Manufacturer Product Number | APTGT300SK60D3G | |
Description | IGBT MODULE 600V 400A 940W D3 | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Single 600 V 400 A 940 W Chassis Mount D3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 940 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 18.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | D-3 Module | |
Supplier Device Package | D3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥1,366.38750 | ¥10,931.10 |
100 | ¥923.24510 | ¥92,324.51 |