IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥985.29000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 260 A | 680 W | 1.9V @ 15V, 200A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
30 In Stock | 1 : ¥3,456.96000 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1700 V | 1100 A | 2900 W | 2.4V @ 15V, 600A | 1 mA | 51 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | D4 | D4 |