Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 24A (Tc) Through Hole TO-247 [B] N-Channel 600 V 24A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT6025BLLG | |
|---|---|
DigiKey Part Number | APT6025BLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6025BLLG |
Description | MOSFET N-CH 600V 24A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) Through Hole TO-247 [B] |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2910 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 600 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R280P6FKSA1 | Infineon Technologies | 0 | IPW60R280P6FKSA1-ND | ¥0.00000 | Similar |
| IPW80R280P7XKSA1 | Infineon Technologies | 244 | 448-IPW80R280P7XKSA1-ND | ¥41.68000 | Similar |
| IRFP22N60KPBF | Vishay Siliconix | 2 | IRFP22N60KPBF-ND | ¥75.26000 | Similar |
| IXFH18N60X | IXYS | 0 | IXFH18N60X-ND | ¥44.32717 | Similar |
| IXFH28N60P3 | IXYS | 0 | IXFH28N60P3-ND | ¥84.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥118.82550 | ¥4,753.02 |








