
IRFP22N60KPBF | |
|---|---|
DigiKey Part Number | IRFP22N60KPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP22N60KPBF |
Description | MOSFET N-CH 600V 22A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 370W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP22N60KPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3570 pF @ 25 V |
FET Type | Power Dissipation (Max) 370W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 13A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHG15N60E-GE3 | Vishay Siliconix | 0 | SIHG15N60E-GE3-ND | ¥38.04000 | MFR Recommended |
| AOK20N60L | Alpha & Omega Semiconductor Inc. | 74 | 785-1532-5-ND | ¥49.54000 | Similar |
| APT18F60B | Microchip Technology | 0 | APT18F60B-ND | ¥37.69764 | Similar |
| APT23F60B | Microchip Technology | 0 | APT23F60B-ND | ¥45.08433 | Similar |
| APT6029BFLLG | Microchip Technology | 0 | APT6029BFLLG-ND | ¥110.07375 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.26000 | ¥75.26 |

