Similar
Similar
Similar
Similar
![N-Channel 600 V 19A (Tc) 335W (Tc) Through Hole TO-247 [B] N-Channel 600 V 19A (Tc) 335W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT18F60B | |
|---|---|
DigiKey Part Number | APT18F60B-ND |
Manufacturer | |
Manufacturer Product Number | APT18F60B |
Description | MOSFET N-CH 600V 19A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 335W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 25 V |
FET Type | Power Dissipation (Max) 335W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 [B] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK20N60L | Alpha & Omega Semiconductor Inc. | 74 | 785-1532-5-ND | ¥49.54000 | Similar |
| IRFPC60LCPBF | Vishay Siliconix | 531 | IRFPC60LCPBF-ND | ¥83.77000 | Similar |
| IXFH18N60P | IXYS | 0 | IXFH18N60P-ND | ¥74.35000 | Similar |
| IXFH22N60P | IXYS | 0 | IXFH22N60P-ND | ¥47.75530 | Similar |
| IXFR32N80Q3 | IXYS | 277 | IXFR32N80Q3-ND | ¥341.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 110 | ¥37.69655 | ¥4,146.62 |





