Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK20N60L | Alpha & Omega Semiconductor Inc. | 74 | 785-1532-5-ND | ¥49.54000 | Similar |
| APT18F60B | Microchip Technology | 0 | APT18F60B-ND | ¥37.69764 | Similar |
| IRFP21N60LPBF | Vishay Siliconix | 0 | IRFP21N60LPBF-ND | ¥30.59898 | Similar |
| IRFPC60PBF | Vishay Siliconix | 203 | IRFPC60PBF-ND | ¥83.78000 | Similar |
| SIHG17N60D-E3 | Vishay Siliconix | 0 | SIHG17N60D-E3-ND | ¥15.72110 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.35000 | ¥74.35 |
| 30 | ¥43.36233 | ¥1,300.87 |
| 120 | ¥36.55067 | ¥4,386.08 |
| 510 | ¥31.56010 | ¥16,095.65 |
| 1,020 | ¥30.26819 | ¥30,873.55 |






