
STW15N80K5 | |
|---|---|
DigiKey Part Number | 497-13447-ND |
Manufacturer | |
Manufacturer Product Number | STW15N80K5 |
Description | MOSFET N-CH 800V 14A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 14A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW15N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 375mOhm @ 7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.88000 | ¥47.88 |
| 30 | ¥26.94100 | ¥808.23 |
| 120 | ¥22.32833 | ¥2,679.40 |
| 510 | ¥18.94559 | ¥9,662.25 |
| 1,020 | ¥17.71109 | ¥18,065.31 |
| 2,010 | ¥16.83771 | ¥33,843.80 |

