Similar
![N-Channel 600 V 21A (Tc) 300W (Tc) Through Hole TO-247 [B] N-Channel 600 V 21A (Tc) 300W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT6029BFLLG | |
|---|---|
DigiKey Part Number | APT6029BFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6029BFLLG |
Description | MOSFET N-CH 600V 21A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 300W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2615 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-247 [B] |
Drain to Source Voltage (Vdss) 600 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 10.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP21N60LPBF | Vishay Siliconix | 0 | IRFP21N60LPBF-ND | ¥30.59898 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥110.07375 | ¥4,402.95 |


