IXTH26N60P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 1,808
Unit Price: ¥58.63000
Datasheet

Similar


STMicroelectronics
In Stock: 48
Unit Price: ¥33.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥11.73731
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: ¥62.02000
Datasheet
N-Channel 600 V 26A (Tc) 460W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH26N60P

DigiKey Part Number
IXTH26N60P-ND
Manufacturer
Manufacturer Product Number
IXTH26N60P
Description
MOSFET N-CH 600V 26A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 26A (Tc) 460W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4150 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
460W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
270mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP26N60LPBFVishay Siliconix0IRFP26N60LPBF-ND¥0.00000Similar
IRFP27N60KPBFVishay Siliconix0IRFP27N60KPBF-ND¥0.00000Similar
SPW17N80C3FKSA1Infineon Technologies1,808SPW17N80C3FKSA1-ND¥58.63000Similar
STW18N60M2STMicroelectronics48497-15284-5-ND¥33.00000Similar
STW19NM60NSTMicroelectronics0497-13792-5-ND¥11.73731Similar
Available To Order
Factory Stock: 1,080
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.32000¥99.32
30¥59.31800¥1,779.54
120¥50.55175¥6,066.21
510¥44.25065¥22,567.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.