Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole T-MAX™ [B2] N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml%28200x200%29.jpg)
APT56F60B2 | |
|---|---|
DigiKey Part Number | APT56F60B2-ND |
Manufacturer | |
Manufacturer Product Number | APT56F60B2 |
Description | MOSFET N-CH 600V 60A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole T-MAX™ [B2] |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package T-MAX™ [B2] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK42S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1535-5-ND | ¥33.29708 | Similar |
| FCH130N60 | onsemi | 0 | FCH130N60-ND | ¥0.00000 | Similar |
| FCH25N60N | onsemi | 0 | FCH25N60NOS-ND | ¥0.00000 | Similar |
| FCH35N60 | onsemi | 0 | FCH35N60-ND | ¥0.00000 | Similar |
| IPW60R099C6FKSA1 | Infineon Technologies | 445 | 448-IPW60R099C6FKSA1-ND | ¥74.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥188.79833 | ¥5,663.95 |









