
IPW60R125C6FKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R125C6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R125C6FKSA1 |
Description | MOSFET N-CH 600V 30A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R125C6FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 960µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2127 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 219W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH104N60F | onsemi | 326 | FCH104N60F-ND | ¥69.22000 | Similar |
| IXFH34N65X2 | IXYS | 2,789 | 238-IXFH34N65X2-ND | ¥92.54000 | Similar |
| IXTH30N60L2 | IXYS | 0 | 238-IXTH30N60L2-ND | ¥199.47000 | Similar |
| STW26NM60N | STMicroelectronics | 289 | 497-9066-5-ND | ¥69.05000 | Similar |
| STW30N65M5 | STMicroelectronics | 600 | 497-10655-5-ND | ¥55.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.97000 | ¥58.97 |
| 30 | ¥33.33100 | ¥999.93 |
| 120 | ¥27.67900 | ¥3,321.48 |
| 510 | ¥23.53543 | ¥12,003.07 |
| 1,020 | ¥22.02381 | ¥22,464.29 |
| 2,010 | ¥20.77859 | ¥41,764.97 |



