APT10086BVFRG | ||
---|---|---|
DigiKey Part Number | APT10086BVFRG-ND | |
Manufacturer | ||
Manufacturer Product Number | APT10086BVFRG | |
Description | MOSFET N-CH 1000V 13A TO247 | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1000 V 13A (Tc) Through Hole TO-247 [B] | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 860mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 275 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4440 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 [B] | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥166.49900 | ¥4,994.97 |