A2F500M3G-FG484I | ||
---|---|---|
DigiKey Part Number | A2F500M3G-FG484I-ND | |
Manufacturer | ||
Manufacturer Product Number | A2F500M3G-FG484I | |
Description | IC SOC CORTEX-M3 80MHZ 484FBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 80MHz 484-FPBGA (23x23) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 512KB | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Speed | 80MHz | |
Primary Attributes | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-FPBGA (23x23) | |
Number of I/O | MCU - 41, FPGA - 128 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥856.31983 | ¥51,379.19 |