SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA46AT-I/OT

DigiKey Part Number
93AA46AT-I/OTTR-ND - Tape & Reel (TR)
93AA46AT-I/OTCT-ND - Cut Tape (CT)
93AA46AT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93AA46AT-I/OT
Description
IC EEPROM 1KBIT MIC WIRE SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93AA46AT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
In-Stock: 87,555
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.06745¥6,202.35
Manufacturers Standard Package