25AA020A-I/P | ||
---|---|---|
DigiKey Part Number | 25AA020A-I/P-ND | |
Manufacturer | ||
Manufacturer Product Number | 25AA020A-I/P | |
Description | IC EEPROM 2KBIT SPI 10MHZ 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 25AA020A-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
660 | ¥4.90421 | ¥3,236.78 |