24LC1026T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 580
Unit Price: ¥36.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 17,810
Unit Price: ¥39.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,252
Unit Price: ¥36.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,126
Unit Price: ¥33.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,116
Unit Price: ¥28.02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥10.39000
Datasheet

Similar


onsemi
In Stock: 4,200
Unit Price: ¥17.01000
Datasheet

Similar


onsemi
In Stock: 871
Unit Price: ¥10.83000
Datasheet

Similar


STMicroelectronics
In Stock: 17,114
Unit Price: ¥16.20000
Datasheet

Similar


STMicroelectronics
In Stock: 4,800
Unit Price: ¥29.01000
Datasheet

Similar


STMicroelectronics
In Stock: 11,197
Unit Price: ¥13.70000
Datasheet
EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC1026T-E/SN

DigiKey Part Number
24LC1026T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC1026T-E/SN
Description
IC EEPROM 1MBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC1026T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC1025-E/SNMicrochip Technology58024LC1025-E/SN-ND¥36.44000Parametric Equivalent
24LC1025T-E/SNMicrochip Technology17,81024LC1025T-E/SNCT-ND¥39.84000Parametric Equivalent
24LC1026-E/SNMicrochip Technology1,25224LC1026-E/SN-ND¥36.44000Parametric Equivalent
BR24G1MF-3AGTE2Rohm Semiconductor2,126BR24G1MF-3AGTE2CT-ND¥33.48000Similar
BR24G1MFJ-3AGTE2Rohm Semiconductor4,116BR24G1MFJ-3AGTE2CT-ND¥28.02000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥40.12128¥132,400.22
Manufacturers Standard Package