
24AA128-I/MS | |
|---|---|
DigiKey Part Number | 24AA128-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 24AA128-I/MS |
Description | IC EEPROM 128KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA128-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC128-I/MS | Microchip Technology | 407 | 24FC128-I/MS-ND | ¥4.66000 | Similar |
| BR24G128FVJ-3AGTE2 | Rohm Semiconductor | 480 | BR24G128FVJ-3A2CT-ND | ¥3.58000 | Similar |
| BR24G128FVJ-3GTE2 | Rohm Semiconductor | 60 | BR24G128FVJ-3G2CT-ND | ¥3.94000 | Similar |
| BR24G128FVM-3AGTTR | Rohm Semiconductor | 2,277 | BR24G128FVM-3ATCT-ND | ¥5.91000 | Similar |
| BR24T128FVJ-WE2 | Rohm Semiconductor | 286 | BR24T128FVJ-WE2CT-ND | ¥7.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |











