
BR24G128FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR24G128FVM-3ATTR-ND - Tape & Reel (TR) BR24G128FVM-3ATCT-ND - Cut Tape (CT) BR24G128FVM-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVM-3AGTTR |
Description | IC EEPROM 128KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FVM-3AGTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FVM-5TR | Rohm Semiconductor | 1,705 | 846-BR24G128FVM-5TRCT-ND | ¥5.19000 | MFR Recommended |
| BR24T128FVM-WTR | Rohm Semiconductor | 1,657 | 846-BR24T128FVM-WTRCT-ND | ¥6.45000 | Similar |
| 24AA128-I/MS | Microchip Technology | 800 | 24AA128-I/MS-ND | ¥6.98000 | Similar |
| 24AA128T-I/MS | Microchip Technology | 2,568 | 24AA128T-I/MSCT-ND | ¥8.24000 | Similar |
| 24FC128-I/MS | Microchip Technology | 407 | 24FC128-I/MS-ND | ¥4.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥5.56900 | ¥55.69 |
| 25 | ¥5.41480 | ¥135.37 |
| 50 | ¥5.30000 | ¥265.00 |
| 100 | ¥5.18280 | ¥518.28 |
| 250 | ¥5.02828 | ¥1,257.07 |
| 500 | ¥4.91082 | ¥2,455.41 |
| 1,000 | ¥4.79362 | ¥4,793.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.76172 | ¥17,285.16 |

