EEPROM Memory IC 128Kbit I2C 400 kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T128FVM-WTR

DigiKey Part Number
846-BR24T128FVM-WTR-ND - Tape & Reel (TR)
846-BR24T128FVM-WTRCT-ND - Cut Tape (CT)
846-BR24T128FVM-WTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T128FVM-WTR
Description
IC EEPROM 128KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24H128FVM-5ACTRRohm Semiconductor7,057846-BR24H128FVM-5ACTRCT-ND¥9.31000MFR Recommended
24LC128-E/MSMicrochip Technology2,10224LC128-E/MS-ND¥7.61000Similar
24LC128-I/MSMicrochip Technology53024LC128-I/MS-ND¥6.98000Similar
24LC128T-E/MSMicrochip Technology4,62224LC128T-E/MSCT-ND¥8.33000Similar
24LC128T-I/MSMicrochip Technology7,76324LC128T-I/MSCT-ND¥7.70000Similar
In-Stock: 1,657
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥6.03400¥60.34
25¥5.87320¥146.83
50¥5.74780¥287.39
100¥5.62330¥562.33
250¥5.45624¥1,364.06
500¥5.32946¥2,664.73
1,000¥5.20304¥5,203.04