EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC128T-I/MS

DigiKey Part Number
24LC128T-I/MSTR-ND - Tape & Reel (TR)
24LC128T-I/MSCT-ND - Cut Tape (CT)
24LC128T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC128T-I/MS
Description
IC EEPROM 128KBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC128T-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
16K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC128T-E/MSMicrochip Technology4,62224LC128T-E/MSCT-ND¥8.33000Similar
BR24G128FVJ-3AGTE2Rohm Semiconductor480BR24G128FVJ-3A2CT-ND¥3.58000Similar
BR24G128FVJ-3GTE2Rohm Semiconductor60BR24G128FVJ-3G2CT-ND¥3.94000Similar
BR24G128FVM-3AGTTRRohm Semiconductor2,277BR24G128FVM-3ATCT-ND¥5.91000Similar
BR24G128FVT-3AGE2Rohm Semiconductor2,653BR24G128FVT-3A2CT-ND¥5.91000Similar
In-Stock: 7,763
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.01903¥17,547.58
Manufacturers Standard Package