2304200-R | ||
---|---|---|
DigiKey Part Number | 150-2304200-R-ND | |
Manufacturer | ||
Manufacturer Product Number | 2304200-R | |
Description | SMARTRAID 3102E-8I SINGLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SAS/SATA Adapter Cards PCI Express | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SAS/SATA | |
Interface | PCI Express | |
Number of Ports | 8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,377.90000 | ¥3,377.90 |