2304400-R | ||
---|---|---|
DigiKey Part Number | 150-2304400-R-ND | |
Manufacturer | ||
Manufacturer Product Number | 2304400-R | |
Description | SMARTRAID 3101E-4I SINGLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SAS/SATA Adapter Cards PCI Express | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SAS/SATA | |
Interface | PCI Express | |
Number of Ports | 4 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Smart Storage Solutions Overview |
Environmental Information | |
PCN Packaging | Label Changes 11/Jun/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.80.1000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,699.46000 | ¥2,699.46 |
Attribute | Description |
---|---|
Other Names | 150-2304400-R |
Standard Package | 1 |