MCC-WFW | ||
---|---|---|
DigiKey Part Number | 2805-MCC-WFW-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-WFW | |
Description | OPTICAL CLEANWIPES 90 / 90 WIPES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wipes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Wipes | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.50000 | ¥145.50 |
10 | ¥132.86800 | ¥1,328.68 |
25 | ¥124.96000 | ¥3,124.00 |
50 | ¥113.88940 | ¥5,694.47 |
100 | ¥112.30730 | ¥11,230.73 |
250 | ¥110.72516 | ¥27,681.29 |
500 | ¥103.60720 | ¥51,803.60 |