MMF315450 | ||
---|---|---|
DigiKey Part Number | MMF315450-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF315450 | |
Description | C2A-06-031WW-120 STACKED ROSETTE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Linear Weldable Strain Gauge ±3% 0.031" (0.79mm) 0.070" (1.79mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear Weldable | |
Strain Range | ±3% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.6% | |
Length - Active | 0.031" (0.79mm) | |
Length - Overall Pattern | 0.206" (5.23mm) | |
Length - Overall | 0.28" (7.1mm) | |
Width - Active | 0.070" (1.79mm) | |
Width - Overall Pattern | 0.227" (5.77mm) | |
Width - Overall | 0.31" (8.0mm) | |
Operating Temperature | -60 ~ 150°F (-50 ~ 65°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥617.69000 | ¥617.69 |