MMF006514 | ||
---|---|---|
DigiKey Part Number | MMF006514-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF006514 | |
Description | CABLE 3COND 30AWG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable 30 AWG 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -269°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Trifluoroethanol (TFE) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥15.48820 | ¥1,548.82 |