US2DA-TP | ||
---|---|---|
DigiKey Part Number | 353-US2DA-TPTR-ND - Tape & Reel (TR) 353-US2DA-TPCT-ND - Cut Tape (CT) 353-US2DA-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US2DA-TP | |
Description | DIODE GEN PURP 200V 2A DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | US2DA-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23600 | ¥618.00 |
1,000 | ¥0.96181 | ¥961.81 |
2,000 | ¥0.86083 | ¥1,721.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84159 | ¥4,207.95 |
10,000 | ¥0.74540 | ¥7,454.00 |
25,000 | ¥0.73578 | ¥18,394.50 |
50,000 | ¥0.62517 | ¥31,258.50 |
125,000 | ¥0.60113 | ¥75,141.25 |