SM4006PL-TP | ||
---|---|---|
DigiKey Part Number | SM4006PL-TPMSTR-ND - Tape & Reel (TR) SM4006PL-TPMSCT-ND - Cut Tape (CT) SM4006PL-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM4006PL-TP | |
Description | DIODE GEN PURP 800V 1A SOD123FL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 800 V 1A Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥0.81300 | ¥81.30 |
500 | ¥0.67802 | ¥339.01 |
1,000 | ¥0.47112 | ¥471.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.40831 | ¥1,020.77 |
5,000 | ¥0.37874 | ¥1,893.70 |
12,500 | ¥0.31408 | ¥3,926.00 |
25,000 | ¥0.30853 | ¥7,713.25 |
62,500 | ¥0.27713 | ¥17,320.62 |
125,000 | ¥0.24018 | ¥30,022.50 |