SL310AFL-TP | |
---|---|
DigiKey Part Number | SL310AFL-TPMSTR-ND - Tape & Reel (TR) SL310AFL-TPMSCT-ND - Cut Tape (CT) SL310AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL310AFL-TP |
Description | DIODE SCHOTTKY 100V 3A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79130 | ¥179.13 |
500 | ¥1.65828 | ¥829.14 |
1,000 | ¥1.12764 | ¥1,127.64 |
2,000 | ¥1.03807 | ¥2,076.14 |
5,000 | ¥0.99497 | ¥4,974.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.89548 | ¥8,954.80 |
30,000 | ¥0.88221 | ¥26,466.30 |
50,000 | ¥0.82914 | ¥41,457.00 |
100,000 | ¥0.82093 | ¥82,093.00 |