SK86L-TP | ||
---|---|---|
DigiKey Part Number | SK86L-TPMSTR-ND - Tape & Reel (TR) SK86L-TPMSCT-ND - Cut Tape (CT) SK86L-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK86L-TP | |
Description | DIODE SCHOTTKY 60V 8A SMC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 8A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SK86L-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
100 | ¥2.58920 | ¥258.92 |
500 | ¥2.02164 | ¥1,010.82 |
1,000 | ¥1.64318 | ¥1,643.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46893 | ¥4,406.79 |
6,000 | ¥1.39424 | ¥8,365.44 |
9,000 | ¥1.29465 | ¥11,651.85 |
30,000 | ¥1.26477 | ¥37,943.10 |